
10,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY3.110 (CNY3.5143) |
| 250+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1000+ | CNY2.760 (CNY3.1188) |
Product Information
Product Overview
PT10 series is a 10mm carbon potentiometer that offers control where frequent adjustment is required. The shaftless design allows for employment of different engagement mechanisms, such as a customized shaft, a motor control or a human interface adjustment. This potentiometer can also control variable outputs including frequency, change in motor speed or volume. Typical applications include test and measurement equipment, consumer electronics, appliances, small engines, robotics, motion controllers, and medical equipment control panels.
- Carbon resistive element
- Dust proof enclosure
- Polyester substrate
- Life up to 1K cycles
- Operating temperature range from -25ºC to +70ºC (-13ºF to + 158ºF)
Technical Specifications
Single Turn
Top Adjust
Through Hole
PT-10 Series
± 20%
10 mm Round
10.3mm
12.1mm
70°C
No SVHC (21-Jan-2025)
Carbon
10kohm
1Turns
150mW
± 300ppm/°C
-
4.8mm
-25°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
