Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-2JJ-C0002-ERA360-05KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4203319
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,122.540 (CNY1,268.4702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,122.54 (CNY1,268.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-2JJ-C0002-ERA360-05KCopy
Manufacturer Standard Lead Time10 weeks
Order Code4203319
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity-
Supply Voltage5V
Supply Current47mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
-
Supply Current
47mA
Operating Temperature Max
85°C
Shaft Type
No Shaft
Electrical Angle
360°
Supply Voltage
5V
Operating Temperature Min
-40°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
