Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1A-C0007-ERA180-05KCopy
Manufacturer Standard Lead Time21 weeks
Order Code3050499
Product RangePST-360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY413.800 (CNY467.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY413.80 (CNY467.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPST360G2-1A-C0007-ERA180-05KCopy
Manufacturer Standard Lead Time21 weeks
Order Code3050499
Product RangePST-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsWire Leads
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle180°
Output ConfigurationAnalogue
Linearity± 1%
Supply Voltage5V
Supply Current8.5mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePST-360 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Supply Voltage DC Max
5.5V
Shaft Type
No Shaft
Electrical Angle
180°
Linearity
± 1%
Supply Current
8.5mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
4.5V
Sensor Terminals
Wire Leads
Contact Type
Non-Contact
Output Configuration
Analogue
Supply Voltage
5V
Operating Temperature Min
-40°C
Product Range
PST-360 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042003
