Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC10KV50-104A0505
Order Code2946944
Product RangePSC-10 Series
Your Part Number
1,180 In Stock
Need more?
1180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY8.240 (CNY9.3112) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY6.270 (CNY7.0851) |
| 1000+ | CNY6.140 (CNY6.9382) |
| 2000+ | CNY6.010 (CNY6.7913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC10KV50-104A0505
Order Code2946944
Product RangePSC-10 Series
Technical Datasheet
Product RangePSC-10 Series
Power Rating330mW
Product Width10.9mm
Operating Temperature Max90°C
MSL-
Technical Specifications
Product Range
PSC-10 Series
Product Width
10.9mm
MSL
-
Power Rating
330mW
Operating Temperature Max
90°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
