Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10MV50-503A3030-PM.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2946984
Product RangePS-10 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.460 (CNY10.6898) |
| 50+ | CNY4.830 (CNY5.4579) |
| 250+ | CNY4.820 (CNY5.4466) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2000+ | CNY4.680 (CNY5.2884) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY47.30 (CNY53.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10MV50-503A3030-PM.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2946984
Product RangePS-10 Series
Technical Datasheet
Element MaterialCarbon
Potentiometer MountingSurface Mount
Product RangePS-10 Series
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Width10.9mm
Product Height5.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
Technical Specifications
Element Material
Carbon
Product Range
PS-10 Series
Resistor Case / Package
-
Product Height
5.7mm
Operating Temperature Max
85°C
MSL
-
Potentiometer Mounting
Surface Mount
Trimmer Shape / Size
10 mm Round
Product Width
10.9mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001402
