Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10KV60-104A3030-PM.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2946981
Product RangePS-10 Series
Your Part Number
981 In Stock
Need more?
981 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.680 (CNY5.2884) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.68 (CNY5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPS10KV60-104A3030-PM.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2946981
Product RangePS-10 Series
Technical Datasheet
Product RangePS-10 Series
Resistance Tolerance± 30%
Trimmer Shape / Size10 mm Round
Product Length10.3mm
Product Width10.9mm
Product Height5.7mm
Qualification-
MSL-
Technical Specifications
Product Range
PS-10 Series
Trimmer Shape / Size
10 mm Round
Product Width
10.9mm
Qualification
-
Resistance Tolerance
± 30%
Product Length
10.3mm
Product Height
5.7mm
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001437
