Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSP-1BS-0800Copy
Manufacturer Standard Lead Time40 weeks
Order Code4125562
Product RangeHCSP-1BS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.310 (CNY473.8203) |
| 5+ | CNY391.790 (CNY442.7227) |
| 10+ | CNY385.590 (CNY435.7167) |
| 25+ | CNY379.390 (CNY428.7107) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.31 (CNY473.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoHCSP-1BS-0800Copy
Manufacturer Standard Lead Time40 weeks
Order Code4125562
Product RangeHCSP-1BS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.5V to 5.5V
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Measured CurrentAC / DC
Current Measuring Range DC-800A to 800A
Accuracy-
Current Measuring Range AC-800A to 800A
Current Sensor TechnologyOpen Loop Hall Effect
Response Time3µs
Primary Current-800A to 800A
Secondary Signal Type0.5V to 4.5V
Sensor MountingBusbar
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHCSP-1BS Series
SVHCTo Be Advised
Product Overview
HCSP-1B-S-800 is a HCSP-1BS series automotive open loop current sensor. It generates a ratiometric analogue output voltage signal proportional to the current flowing through the conductor. Based on hall effect technology the sensor has been designed for accurate measurement of AC and DC currents in automotive battery management and motor control applications. It is also used in applications such as EV motor inverters, DC/DC converters.
- Open loop current transducer based on hall effect, busbar mounting
- Non-intrusive technology, galvanic separation between power and control
- Supply voltage is 5V typical, supply current is 12mA typical
- Response time is 3µsec maximum, frequency bandwidth is 250KHz maximum
- Single phase, simple analogue ratiometric output
- Current measuring range is ±800A
- Current nominal value is ±800A
- Sensitivity is 2.5mV/A at 25°C / Vcc = 5V
- Operating temperature range from -40°C to +125°C
- ±0.6% sensitivity error, ±3mV electrical offset voltage at 25°C / Vcc = 5V
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.5V
Measured Current
AC / DC
Accuracy
-
Current Sensor Technology
Open Loop Hall Effect
Primary Current
-800A to 800A
Sensor Mounting
Busbar
Operating Temperature Max
125°C
SVHC
To Be Advised
Supply Voltage Range
4.5V to 5.5V
Supply Voltage DC Max
5.5V
Current Measuring Range DC
-800A to 800A
Current Measuring Range AC
-800A to 800A
Response Time
3µs
Secondary Signal Type
0.5V to 4.5V
Operating Temperature Min
-40°C
Product Range
HCSP-1BS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
