Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV6ZN.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4254209
Product RangeUSBF TV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,042.390 (CNY1,177.9007) |
| 5+ | CNY979.030 (CNY1,106.3039) |
| 10+ | CNY963.130 (CNY1,088.3369) |
| 25+ | CNY947.220 (CNY1,070.3586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,042.39 (CNY1,177.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSBFTV6ZN.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4254209
Product RangeUSBF TV Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions1 Position
Connector MountingPanel Mount
IP RatingIP68
Product RangeUSBF TV Series
Contact MaterialAluminium
Contact PlatingZinc Nickel Plated Contacts
SVHCTo Be Advised
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Panel Mount
Product Range
USBF TV Series
Contact Plating
Zinc Nickel Plated Contacts
USB Standard
USB 2.0
No. of Positions
1 Position
IP Rating
IP68
Contact Material
Aluminium
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045904
