Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBF21NSCCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1462613
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY455.410 (CNY514.6133) |
| 5+ | CNY450.620 (CNY509.2006) |
| 10+ | CNY445.830 (CNY503.7879) |
| 25+ | CNY441.040 (CNY498.3752) |
| 50+ | CNY436.250 (CNY492.9625) |
| 100+ | CNY435.980 (CNY492.6574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY455.41 (CNY514.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUSBF21NSCCCopy
Manufacturer Standard Lead Time7 weeks
Order Code1462613
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeDust Cap
For Use WithUSBF Series Connector
Connector Body MaterialMetal Body
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for USBF21NSCC
1 Product Found
Product Overview
The USBF21NSCC is a Self Closing Cap with nickel plating. This self closing cap automatically protects the USB field square flange receptacles (MIL-C-26482 type), protecting system from dust and water projections. A spring automatically closes the upper part of the cap when either the USB cordset or USB key are removed from the receptacle.
- Metallized insert (EMI)
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
USBF Series Connector
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556
