Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV7ZNF459.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4179798
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,187.620 (CNY6,992.0106) |
| 2+ | CNY5,414.170 (CNY6,118.0121) |
| 5+ | CNY4,486.020 (CNY5,069.2026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,187.62 (CNY6,992.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV7ZNF459.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4179798
Technical Datasheet
USB StandardUSB 3.2
No. of Positions24 Position
Connector MountingPanel Mount, Through Hole Mount
IP RatingIP68
Contact Material-
Technical Specifications
USB Standard
USB 3.2
No. of Positions
24 Position
IP Rating
IP68
Gender
Receptacle
Connector Mounting
Panel Mount, Through Hole Mount
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
