Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV7G100F312.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4179785
Product RangeUSB3CFTV Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,767.240 (CNY9,906.9812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,767.24 (CNY9,906.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV7G100F312.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4179785
Product RangeUSB3CFTV Series
Technical Datasheet
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket Colour-
Electronic Marking-
Product RangeUSB3CFTV Series
Technical Specifications
Cable Length - Metric
1m
Jacket Colour
-
Product Range
USB3CFTV Series
Cable Length - Imperial
3.3ft
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
