Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV7G030F312.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4179781
Product RangeUSB3CFTV Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,139.500 (CNY8,067.635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,139.50 (CNY8,067.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV7G030F312.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4179781
Product RangeUSB3CFTV Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric300mm
Cable Length - Imperial11.8"
USB StandardUSB 3.2
Jacket Colour-
Electronic Marking-
Product RangeUSB3CFTV Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
-
Product Range
USB3CFTV Series
Cable Length - Metric
300mm
USB Standard
USB 3.2
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035481
