Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV2ZN050.Copy
Order Code4179765
Product RangeUSB3CFTV Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,286.770 (CNY8,234.0501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,286.77 (CNY8,234.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoUSB3CFTV2ZN050.Copy
Order Code4179765
Product RangeUSB3CFTV Series
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric500mm
Jacket Colour-
Product RangeUSB3CFTV Series
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Jacket Colour
-
Cable Length - Metric
500mm
Product Range
USB3CFTV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041087
