Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM-10G+ PTCGGACopy
Order Code2352236
Product RangeµCom Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2,814.390 (CNY3,180.2607) |
| 25+ | CNY2,791.350 (CNY3,154.2255) |
| 50+ | CNY2,776.220 (CNY3,137.1286) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28,143.90 (CNY31,802.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoUCOM-10G+ PTCGGACopy
Order Code2352236
Product RangeµCom Series
Technical Datasheet
Modular Connector TypeEthernet Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8 Contacts
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeµCom Series
Technical Specifications
Modular Connector Type
Ethernet Plug
No. of Positions / Loaded Contacts (per Port)
8 Contacts
Connector Orientation
Vertical
Magnetics
Without Magnetics
Product Range
µCom Series
Port Configuration
1 x 1 (Port)
Connector Mounting
Cable Mount
Shielding
Unshielded
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048988
