Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS861400
Order Code4064962
Product RangeLuminus Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.910 (CNY431.5583) |
| 5+ | CNY380.270 (CNY429.7051) |
| 10+ | CNY378.640 (CNY427.8632) |
| 25+ | CNY375.430 (CNY424.2359) |
| 50+ | CNY372.300 (CNY420.699) |
| 100+ | CNY369.160 (CNY417.1508) |
| 250+ | CNY366.100 (CNY413.693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.91 (CNY431.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS861400
Order Code4064962
Product RangeLuminus Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeLuminus Series
Connector Body Plating-
Contact Material-
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Connector Body Plating
-
IP Rating
IP67
Product Range
Luminus Series
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
