Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.890 (CNY390.8557) |
| 10+ | CNY293.990 (CNY332.2087) |
| 25+ | CNY275.590 (CNY311.4167) |
| 100+ | CNY249.940 (CNY282.4322) |
| 250+ | CNY234.320 (CNY264.7816) |
| 500+ | CNY229.640 (CNY259.4932) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.89 (CNY390.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS831200Copy
Order Code3595850
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeCrimp Pin
Coupling StyleTwist Lock
Connector Body MaterialNylon (Polyamide) Body
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Twist Lock
IP Rating
IP67
Circular Connector Contact Type
Crimp Pin
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005797
