Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830100..Copy
Manufacturer Standard Lead Time9 weeks
Order Code1857970
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.260 (CNY424.0438) |
| 5+ | CNY353.690 (CNY399.6697) |
| 10+ | CNY341.010 (CNY385.3413) |
| 25+ | CNY325.790 (CNY368.1427) |
| 50+ | CNY314.310 (CNY355.1703) |
| 100+ | CNY303.950 (CNY343.4635) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.26 (CNY424.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoSJS830100..Copy
Manufacturer Standard Lead Time9 weeks
Order Code1857970
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
Product Overview
The SJS830100 is a male Circular Connector without contacts, polyamide 6/6 (nylon) body, silicone rubber grommet and stainless steel contact retainer. The Luminous series is small, cost-effective connector that is highly reliable and simple to use. Ideal for where space is limited, this innovative connector features a locking mechanism that ensures stability and is suitable for blind-mating.
- Quick and simple connection
- Enables environmental sealing
- Durability
- Blind-mate connection
- <gt/>5000MΩ at 500VDC Insulation resistance
- Mating with SJS830200
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Product Range
-
Circular Connector Contact Type
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
-
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
