Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV72G00..Copy
Order Code4336442
Product RangeRJF TV Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY720.760 (CNY814.4588) |
| 5+ | CNY692.530 (CNY782.5589) |
| 10+ | CNY664.220 (CNY750.5686) |
| 25+ | CNY643.280 (CNY726.9064) |
| 50+ | CNY625.820 (CNY707.1766) |
| 100+ | CNY597.920 (CNY675.6496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.76 (CNY814.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV72G00..Copy
Order Code4336442
Product RangeRJF TV Series
Technical Datasheet
Connector TypeRJ45
Connector TypeRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF TV Series
Convert From Gender-
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions4Ways
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45
Connector Type A
RJ45
Product Range
RJF TV Series
Convert From Positions
8Ways
Convert To Positions
4Ways
Connector Type
RJ45
Connector Type B
RJ45
Convert From Gender
-
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
