Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP5E0122Copy
Manufacturer Standard Lead Time16 weeks
Order Code4072854
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY690.010 (CNY779.7113) |
| 5+ | CNY688.170 (CNY777.6321) |
| 10+ | CNY686.320 (CNY775.5416) |
| 25+ | CNY684.480 (CNY773.4624) |
| 50+ | CNY666.410 (CNY753.0433) |
| 100+ | CNY486.610 (CNY549.8693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY690.01 (CNY779.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJFSFTP5E0122Copy
Manufacturer Standard Lead Time16 weeks
Order Code4072854
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.22m
Cable Length - Imperial4ft
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
1.22m
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
4ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086184
