Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF67A1ZNCopy
Manufacturer Standard Lead Time19 weeks
Order Code2506234
Product RangeRJF6 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.910 (CNY1,034.9783) |
| 5+ | CNY900.810 (CNY1,017.9153) |
| 10+ | CNY885.780 (CNY1,000.9314) |
| 25+ | CNY870.680 (CNY983.8684) |
| 50+ | CNY838.390 (CNY947.3807) |
| 100+ | CNY835.860 (CNY944.5218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY915.91 (CNY1,034.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJF67A1ZNCopy
Manufacturer Standard Lead Time19 weeks
Order Code2506234
Product RangeRJF6 Series
Technical Datasheet
Connector TypeAdapter, In-Line
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeRJF6 Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Product Range
RJF6 Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038828
