Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1,057.620 (CNY1,195.1106) |
| 25+ | CNY1,033.470 (CNY1,167.8211) |
| 50+ | CNY997.250 (CNY1,126.8925) |
| 100+ | CNY973.110 (CNY1,099.6143) |
Price for:Each
Minimum: 10
Multiple: 10
CNY10,576.20 (CNY11,951.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoRJ11F71GCopy
Order Code4072863
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ11
Connector Type BRJ11
Convert From GenderJack
Convert From Positions6Ways
Convert To GenderJack
Convert To Positions6Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ11
Convert From Positions
6Ways
Convert To Positions
6Ways
Connector Type A
RJ11
Convert From Gender
Jack
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025674
