Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-9W03Copy
Manufacturer Standard Lead Time11 weeks
Order Code4068642
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.090 (CNY632.9017) |
| 5+ | CNY531.710 (CNY600.8323) |
| 10+ | CNY524.470 (CNY592.6511) |
| 25+ | CNY517.230 (CNY584.4699) |
| 50+ | CNY509.990 (CNY576.2887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.09 (CNY632.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-9W03Copy
Manufacturer Standard Lead Time11 weeks
Order Code4068642
Technical Datasheet
Connector Shell Size9
Cable Diameter Max6.6mm
Strain Relief MaterialAluminum Alloy
Product Range-
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Cable Diameter Max
6.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
