Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY643.620 (CNY727.2906) |
| 5+ | CNY603.040 (CNY681.4352) |
| 10+ | CNY562.460 (CNY635.5798) |
| 25+ | CNY533.600 (CNY602.968) |
| 50+ | CNY513.000 (CNY579.690) |
| 100+ | CNY493.430 (CNY557.5759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY643.62 (CNY727.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-19N03Copy
Order Code4068669
Technical Datasheet
Connector Shell Size19
Cable Diameter Max19.3mm
Product Range-
For Use WithMIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Technical Specifications
Connector Shell Size
19
Product Range
-
Cable Diameter Max
19.3mm
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
