Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
100 more incoming. You can reserve stock now
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.670 (CNY596.2671) |
| 5+ | CNY504.000 (CNY569.520) |
| 10+ | CNY485.380 (CNY548.4794) |
| 25+ | CNY480.740 (CNY543.2362) |
| 50+ | CNY476.240 (CNY538.1512) |
| 100+ | CNY473.580 (CNY535.1454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.67 (CNY596.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/90-13W03Copy
Order Code4068638
Technical Datasheet
Connector Shell Size13
Cable Diameter Max11.43mm
Strain Relief MaterialAluminum Alloy
For Use WithMIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
11.43mm
For Use With
MIL-DTL-38999 Series III, SC39 and RNJ LP Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
