Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-25N02Copy
Manufacturer Standard Lead Time6 weeks
Order Code4068667
Your Part Number
31 In Stock
Need more?
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY493.560 (CNY557.7228) |
| 5+ | CNY470.850 (CNY532.0605) |
| 10+ | CNY448.130 (CNY506.3869) |
| 25+ | CNY431.550 (CNY487.6515) |
| 50+ | CNY414.230 (CNY468.0799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY493.56 (CNY557.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-25N02Copy
Manufacturer Standard Lead Time6 weeks
Order Code4068667
Technical Datasheet
Connector Shell Size25
Cable Diameter Max19.3mm
Strain Relief MaterialAluminum Alloy
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
19.3mm
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
