Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-17W03Copy
Manufacturer Standard Lead Time28 weeks
Order Code4259999
Product RangeMIL-DTL-38999 Series III & IV Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.250 (CNY472.6225) |
| 5+ | CNY365.970 (CNY413.5461) |
| 10+ | CNY303.240 (CNY342.6612) |
| 25+ | CNY271.870 (CNY307.2131) |
| 50+ | CNY250.950 (CNY283.5735) |
| 100+ | CNY234.510 (CNY264.9963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY418.25 (CNY472.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/88-17W03Copy
Manufacturer Standard Lead Time28 weeks
Order Code4259999
Product RangeMIL-DTL-38999 Series III & IV Series
Technical Datasheet
Connector Shell Size17
Cable Diameter Max16.26mm
Strain Relief MaterialAluminium
Product RangeMIL-DTL-38999 Series III & IV Series
For Use WithAmphenol Circular Connectors
SVHCTo Be Advised
Alternatives for M85049/88-17W03
2 Products Found
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Aluminium
For Use With
Amphenol Circular Connectors
Cable Diameter Max
16.26mm
Product Range
MIL-DTL-38999 Series III & IV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029678
