Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/84-14W02Copy
Manufacturer Standard Lead Time13 weeks
Order Code4068630
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY571.350 (CNY645.6255) |
| 50+ | CNY570.300 (CNY644.439) |
| 100+ | CNY569.250 (CNY643.2525) |
| 250+ | CNY568.190 (CNY642.0547) |
Price for:Each
Minimum: 25
Multiple: 25
CNY14,283.75 (CNY16,140.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/84-14W02Copy
Manufacturer Standard Lead Time13 weeks
Order Code4068630
Technical Datasheet
Connector Shell Size12, 14
Cable Diameter Max11.43mm
Strain Relief MaterialAluminum Alloy
Technical Specifications
Connector Shell Size
12, 14
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
11.43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043183
