Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-9WCopy
Manufacturer Standard Lead Time13 weeks
Order Code3595670
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.990 (CNY779.6887) |
| 5+ | CNY603.740 (CNY682.2262) |
| 10+ | CNY500.240 (CNY565.2712) |
| 25+ | CNY448.490 (CNY506.7937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY689.99 (CNY779.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-9WCopy
Manufacturer Standard Lead Time13 weeks
Order Code3595670
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size14
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Product Range-
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
14
Connector Body Material
Aluminum Alloy Body
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III Circular Connectors
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091083
