Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-17WCopy
Manufacturer Standard Lead Time11 weeks
Order Code3595627
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.220 (CNY687.2886) |
| 5+ | CNY571.420 (CNY645.7046) |
| 10+ | CNY534.540 (CNY604.0302) |
| 25+ | CNY532.730 (CNY601.9849) |
| 50+ | CNY530.920 (CNY599.9396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY608.22 (CNY687.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-17WCopy
Manufacturer Standard Lead Time11 weeks
Order Code3595627
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size17
Connector Body MaterialAluminum Alloy Body
Product Range-
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
17
Product Range
-
For Use With
MIL-DTL-26482 Series 2, MIL-DTL-5015, MIL-DTL-83723 Series III Circular Connectors
Connector Body Material
Aluminum Alloy Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207144
