Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY560.720 (CNY633.6136) |
| 5+ | CNY534.190 (CNY603.6347) |
| 10+ | CNY507.660 (CNY573.6558) |
| 25+ | CNY445.000 (CNY502.850) |
| 50+ | CNY372.140 (CNY420.5182) |
Price for:Each
Minimum: 1
Multiple: 1
CNY560.72 (CNY633.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-16WCopy
Order Code4068628
Technical Datasheet
Connector Shell Size20
Cable Diameter Max22.96mm
Product Range-
For Use WithMIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, MIL-DTL-83723 Series III Connectors
Technical Specifications
Connector Shell Size
20
Product Range
-
Cable Diameter Max
22.96mm
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix, MIL-DTL-83723 Series III Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191721
