Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-11WCopy
Manufacturer Standard Lead Time13 weeks
Order Code4241609
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.860 (CNY575.0118) |
| 5+ | CNY478.400 (CNY540.592) |
| 10+ | CNY447.930 (CNY506.1609) |
| 25+ | CNY444.140 (CNY501.8782) |
| 50+ | CNY440.340 (CNY497.5842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.86 (CNY575.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/8-11WCopy
Manufacturer Standard Lead Time13 weeks
Order Code4241609
Technical Datasheet
Connector Shell Size19 / 16
Cable Diameter Max11.1mm
Strain Relief MaterialAluminum Alloy
Product Range-
Technical Specifications
Connector Shell Size
19 / 16
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-26482 Series II, MIL-DTL-5015 Matrix & MIL-DTL-83723 Series III Circular Connectors
Cable Diameter Max
11.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105326
