Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/79-11W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code3592815
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY705.790 (CNY797.5427) |
| 5+ | CNY675.530 (CNY763.3489) |
| 10+ | CNY662.390 (CNY748.5007) |
| 25+ | CNY649.250 (CNY733.6525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY705.79 (CNY797.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/79-11W03Copy
Manufacturer Standard Lead Time10 weeks
Order Code3592815
Technical Datasheet
Accessory TypeBackshell
Connector Shell Size11
Cable Exit Angle90°
Connector Body MaterialAluminum Alloy Body
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
11
Connector Body Material
Aluminum Alloy Body
For Use With
MIL-DTL-38999 Series III & IV Circular Connectors
Cable Exit Angle
90°
Technical Docs (1)
Alternatives for M85049/79-11W03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046612
