Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.370 (CNY701.0181) |
| 5+ | CNY607.130 (CNY686.0569) |
| 10+ | CNY593.900 (CNY671.107) |
| 25+ | CNY555.640 (CNY627.8732) |
| 50+ | CNY528.420 (CNY597.1146) |
| 100+ | CNY513.410 (CNY580.1533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.37 (CNY701.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/79-09W02Copy
Order Code4068623
Technical Datasheet
Connector Shell Size9
Cable Diameter Max6.35mm
Strain Relief MaterialAluminum Alloy
Product Range-
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum Alloy
Cable Diameter Max
6.35mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
