Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-25WCopy
Order Code3595623
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
21 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.780 (CNY188.4614) |
| 5+ | CNY159.070 (CNY179.7491) |
| 10+ | CNY151.360 (CNY171.0368) |
| 25+ | CNY146.860 (CNY165.9518) |
| 50+ | CNY143.520 (CNY162.1776) |
| 100+ | CNY141.880 (CNY160.3244) |
| 250+ | CNY140.170 (CNY158.3921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.78 (CNY188.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-25WCopy
Order Code3595623
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size25
Cable Diameter Max0
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
For Use WithMIL-DTL-38999 Series III, IV Connectors
Technical Specifications
Connector Shell Size
25
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III, IV Connectors
Cable Diameter Max
0
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
