Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.860 (CNY179.5118) |
| 5+ | CNY152.250 (CNY172.0425) |
| 10+ | CNY145.630 (CNY164.5619) |
| 25+ | CNY138.540 (CNY156.5502) |
| 50+ | CNY135.260 (CNY152.8438) |
| 100+ | CNY117.530 (CNY132.8089) |
| 250+ | CNY115.760 (CNY130.8088) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.86 (CNY179.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-21NCopy
Order Code4068661
Technical Datasheet
Connector Shell Size21
Strain Relief MaterialAluminum Alloy
Product Range-
For Use WithMIL-DTL-38999 Series III and Series IV Circular Connectors
Technical Specifications
Connector Shell Size
21
Product Range
-
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III and Series IV Circular Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
