Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-15ACopy
Order Code3595618
Product RangeMIL-DTL-38999 Series III & IV
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.210 (CNY143.7473) |
| 5+ | CNY120.330 (CNY135.9729) |
| 10+ | CNY113.370 (CNY128.1081) |
| 25+ | CNY109.280 (CNY123.4864) |
| 50+ | CNY108.250 (CNY122.3225) |
| 100+ | CNY104.020 (CNY117.5426) |
| 250+ | CNY95.090 (CNY107.4517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.21 (CNY143.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/69-15ACopy
Order Code3595618
Product RangeMIL-DTL-38999 Series III & IV
Technical Datasheet
Connector Shell Size15
Cable Diameter Max27.94mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series III & IV
Technical Specifications
Connector Shell Size
15
Strain Relief Material
Aluminum
Cable Diameter Max
27.94mm
Product Range
MIL-DTL-38999 Series III & IV
Technical Docs (1)
Alternatives for M85049/69-15A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
