Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-28WCopy
Order Code1654198
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.720 (CNY235.8536) |
| 5+ | CNY202.310 (CNY228.6103) |
| 10+ | CNY195.830 (CNY221.2879) |
| 25+ | CNY188.810 (CNY213.3553) |
| 50+ | CNY179.670 (CNY203.0271) |
| 100+ | CNY178.100 (CNY201.253) |
| 250+ | CNY176.530 (CNY199.4789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.72 (CNY235.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-28WCopy
Order Code1654198
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Datasheet
Connector Shell Size28
Cable Diameter Max30.15mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Specifications
Connector Shell Size
28
Strain Relief Material
Aluminum
Cable Diameter Max
30.15mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-83723 Series II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18688
