Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-14WCopy
Manufacturer Standard Lead Time18 weeks
Order Code2396329
Your Part Number
181 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.970 (CNY126.5261) |
| 5+ | CNY105.360 (CNY119.0568) |
| 10+ | CNY101.050 (CNY114.1865) |
| 25+ | CNY95.790 (CNY108.2427) |
| 50+ | CNY91.210 (CNY103.0673) |
| 100+ | CNY90.990 (CNY102.8187) |
| 250+ | CNY90.760 (CNY102.5588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.97 (CNY126.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-14WCopy
Manufacturer Standard Lead Time18 weeks
Order Code2396329
Technical Datasheet
Connector Shell Size14
Strain Relief MaterialAluminium
For Use WithMIL-DTL-38999 Series III and IV Connectors
Product Overview
The M85049/52-1-14W is a straight Strain Relief Clamp for connector family J, non self-lock for 90° coupling, size-12/14 connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.
- Provides strain relief and cable tidy
- No environmental protection offered
- Alternative to Polamco 96H/97H1 series
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
14
Product Range
MIL-DTL-26482 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 II
Strain Relief Material
Aluminium
For Use With
MIL-DTL-38999 Series III and IV Connectors
Technical Docs (1)
Alternatives for M85049/52-1-14W
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
