Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-14N.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1654177
Your Part Number
362 In Stock
Need more?
362 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.680 (CNY103.5984) |
| 5+ | CNY85.680 (CNY96.8184) |
| 10+ | CNY81.700 (CNY92.321) |
| 25+ | CNY76.980 (CNY86.9874) |
| 50+ | CNY72.740 (CNY82.1962) |
| 100+ | CNY70.810 (CNY80.0153) |
| 250+ | CNY68.870 (CNY77.8231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.68 (CNY103.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/52-1-14N.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1654177
Technical Datasheet
Connector Shell Size14
Cable Diameter Max12.09mm
Strain Relief MaterialAluminum
For Use WithCircular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Aluminum
For Use With
Circular Connectors
Cable Diameter Max
12.09mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/52-1-14N.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015196
