Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/51-1-16WCopy
Manufacturer Standard Lead Time6 weeks
Order Code1654095
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.340 (CNY164.2342) |
| 5+ | CNY142.230 (CNY160.7199) |
| 10+ | CNY132.390 (CNY149.6007) |
| 25+ | CNY127.610 (CNY144.1993) |
| 50+ | CNY127.290 (CNY143.8377) |
| 100+ | CNY126.960 (CNY143.4648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.34 (CNY164.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/51-1-16WCopy
Manufacturer Standard Lead Time6 weeks
Order Code1654095
Technical Datasheet
Connector Shell Size16
Cable Diameter Max15.9mm
Strain Relief MaterialAluminum
Technical Specifications
Connector Shell Size
16
Strain Relief Material
Aluminum
Cable Diameter Max
15.9mm
Product Range
MIL-DTL-26482 Series 2, MIL-DTL-5015 Matrix (MS345X), MIL-DTL-83723 Series II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
