Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2S16WCopy
Manufacturer Standard Lead Time13 weeks
Order Code3595610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY166.460 (CNY188.0998) |
| 100+ | CNY150.950 (CNY170.5735) |
| 250+ | CNY141.510 (CNY159.9063) |
| 500+ | CNY140.010 (CNY158.2113) |
Price for:Each
Minimum: 25
Multiple: 25
CNY4,161.50 (CNY4,702.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2S16WCopy
Manufacturer Standard Lead Time13 weeks
Order Code3595610
Technical Datasheet
Connector Shell Size16 / 17
Cable Diameter Max15.6mm
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
16 / 17
Product Range
-
Cable Diameter Max
15.6mm
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020964
