Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-20NCopy
Manufacturer Standard Lead Time10 weeks
Order Code1788007
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.340 (CNY150.6742) |
| 5+ | CNY128.960 (CNY145.7248) |
| 10+ | CNY121.540 (CNY137.3402) |
| 25+ | CNY114.130 (CNY128.9669) |
| 50+ | CNY109.610 (CNY123.8593) |
| 100+ | CNY108.850 (CNY123.0005) |
| 250+ | CNY108.080 (CNY122.1304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.34 (CNY150.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-20NCopy
Manufacturer Standard Lead Time10 weeks
Order Code1788007
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size37 / 20
Cable Diameter Max21.11mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Nickel
Technical Specifications
Connector Shell Size
37 / 20
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Nickel
Cable Diameter Max
21.11mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026876
