Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-18WCopy
Manufacturer Standard Lead Time10 weeks
Order Code1787960
Your Part Number
55 In Stock
Need more?
55 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.160 (CNY159.5108) |
| 5+ | CNY132.860 (CNY150.1318) |
| 10+ | CNY127.340 (CNY143.8942) |
| 25+ | CNY120.800 (CNY136.504) |
| 50+ | CNY116.150 (CNY131.2495) |
| 100+ | CNY115.290 (CNY130.2777) |
| 250+ | CNY114.420 (CNY129.2946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.16 (CNY159.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-18WCopy
Manufacturer Standard Lead Time10 weeks
Order Code1787960
Technical Datasheet
Connector Shell Size27 / 18
Cable Diameter Max17.93mm
Strain Relief MaterialAluminum
For Use WithCircular Connectors - Olive Drab Cadmium
Technical Specifications
Connector Shell Size
27 / 18
Strain Relief Material
Aluminum
Cable Diameter Max
17.93mm
For Use With
Circular Connectors - Olive Drab Cadmium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023474
