Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-18NCopy
Manufacturer Standard Lead Time10 weeks
Order Code1788006
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.420 (CNY145.1146) |
| 5+ | CNY120.870 (CNY136.5831) |
| 10+ | CNY115.880 (CNY130.9444) |
| 25+ | CNY109.880 (CNY124.1644) |
| 50+ | CNY104.620 (CNY118.2206) |
| 100+ | CNY104.350 (CNY117.9155) |
| 250+ | CNY104.080 (CNY117.6104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.42 (CNY145.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-18NCopy
Manufacturer Standard Lead Time10 weeks
Order Code1788006
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size27 / 18
Cable Diameter Max17.93mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
For Use WithCircular Connectors - Nickel
Technical Specifications
Connector Shell Size
27 / 18
Strain Relief Material
Aluminum
For Use With
Circular Connectors - Nickel
Cable Diameter Max
17.93mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Alternatives for M85049/49-2-18N
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023315
