Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-16W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1787959
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
341 In Stock
Need more?
149 Delivery in 3-4 Business Days(SG stock)
192 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.910 (CNY154.7083) |
| 5+ | CNY128.820 (CNY145.5666) |
| 10+ | CNY123.500 (CNY139.555) |
| 25+ | CNY117.160 (CNY132.3908) |
| 50+ | CNY111.500 (CNY125.995) |
| 100+ | CNY111.230 (CNY125.6899) |
| 250+ | CNY110.960 (CNY125.3848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.91 (CNY154.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-16W.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1787959
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size19 / 16
Cable Diameter Max15.9mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
For Use WithShell Size 16 Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
19 / 16
Strain Relief Material
Aluminum
For Use With
Shell Size 16 Connectors
Cable Diameter Max
15.9mm
Product Range
MIL-DTL-38999 Series I & II
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M85049/49-2-16W.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020094
