Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-16NCopy
Manufacturer Standard Lead Time10 weeks
Order Code1788005
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.230 (CNY125.6899) |
| 5+ | CNY103.950 (CNY117.4635) |
| 10+ | CNY99.090 (CNY111.9717) |
| 25+ | CNY93.360 (CNY105.4968) |
| 50+ | CNY88.310 (CNY99.7903) |
| 100+ | CNY85.930 (CNY97.1009) |
| 250+ | CNY83.550 (CNY94.4115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.23 (CNY125.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-16NCopy
Manufacturer Standard Lead Time10 weeks
Order Code1788005
Technical Datasheet
Connector Shell Size19 / 16
Cable Diameter Max15.9mm
Strain Relief MaterialAluminum
Technical Specifications
Connector Shell Size
19 / 16
Strain Relief Material
Aluminum
Cable Diameter Max
15.9mm
Technical Docs (1)
Alternatives for M85049/49-2-16N
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019686
