Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-14WCopy
Order Code1787958
Product RangeMIL-DTL-38999 Series I & II
Your Part Number
201 In Stock
Need more?
73 Delivery in 3-4 Business Days(SG stock)
128 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.530 (CNY126.0289) |
| 5+ | CNY107.090 (CNY121.0117) |
| 10+ | CNY102.660 (CNY116.0058) |
| 25+ | CNY97.130 (CNY109.7569) |
| 50+ | CNY93.310 (CNY105.4403) |
| 100+ | CNY89.360 (CNY100.9768) |
| 250+ | CNY85.060 (CNY96.1178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.53 (CNY126.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/49-2-14WCopy
Order Code1787958
Product RangeMIL-DTL-38999 Series I & II
Technical Datasheet
Connector Shell Size12 / 14
Cable Diameter Max12.09mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series I & II
Technical Specifications
Connector Shell Size
12 / 14
Strain Relief Material
Aluminum
Cable Diameter Max
12.09mm
Product Range
MIL-DTL-38999 Series I & II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015967
