Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/47W16Copy
Manufacturer Standard Lead Time6 weeks
Order Code4070524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.250 (CNY196.9025) |
| 5+ | CNY163.060 (CNY184.2578) |
| 10+ | CNY151.810 (CNY171.5453) |
| 25+ | CNY143.850 (CNY162.5505) |
| 50+ | CNY138.190 (CNY156.1547) |
| 100+ | CNY137.420 (CNY155.2846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.25 (CNY196.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/47W16Copy
Manufacturer Standard Lead Time6 weeks
Order Code4070524
Technical Datasheet
Connector Shell Size16, 17
Cable Diameter Max15.6mm
Product Range-
For Use WithMIL-DTL-38999 Series I & II Circular Connectors
Technical Specifications
Connector Shell Size
16, 17
Product Range
-
Cable Diameter Max
15.6mm
For Use With
MIL-DTL-38999 Series I & II Circular Connectors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
