Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/47N16Copy
Order Code4691363
Product RangeM85049 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.840 (CNY182.8792) |
| 5+ | CNY151.730 (CNY171.4549) |
| 10+ | CNY141.620 (CNY160.0306) |
| 25+ | CNY134.420 (CNY151.8946) |
| 50+ | CNY129.290 (CNY146.0977) |
| 100+ | CNY124.370 (CNY140.5381) |
| 250+ | CNY118.280 (CNY133.6564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.84 (CNY182.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/47N16Copy
Order Code4691363
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size16 / 17
Cable Diameter Max15.6mm
Strain Relief MaterialAluminum Alloy
Product RangeM85049 Series
For Use WithAmphenol MIL-DTL-38999 Series I & II Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
16 / 17
Strain Relief Material
Aluminum Alloy
For Use With
Amphenol MIL-DTL-38999 Series I & II Circular Connectors
Cable Diameter Max
15.6mm
Product Range
M85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026278
