Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S9WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4337677
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.240 (CNY285.0312) |
| 5+ | CNY237.950 (CNY268.8835) |
| 10+ | CNY223.660 (CNY252.7358) |
| 25+ | CNY212.070 (CNY239.6391) |
| 50+ | CNY210.290 (CNY237.6277) |
| 100+ | CNY208.500 (CNY235.605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY252.24 (CNY285.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM85049/39S9WCopy
Manufacturer Standard Lead Time9 weeks
Order Code4337677
Technical Datasheet
Connector Shell Size9
Cable Diameter Max5.94mm
Strain Relief MaterialAluminum Alloy
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum Alloy
For Use With
MIL-DTL-38999 Series III & Series IV Circular Connectors
Cable Diameter Max
5.94mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014184
